PM3700-20-RC

DigiKey Part Number
PM3700-20-RCTR-ND - Tape & Reel (TR)
PM3700-20-RCCT-ND - Cut Tape (CT)
PM3700-20-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM3700-20-RC
Description
CMC 500UH 6A 2LN SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 6A DCR 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
PM3700-20-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
500 µH @ 1 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.850" L x 0.850" W (21.60mm x 21.60mm)
Height (Max)
0.450" (11.43mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.33000¥25.33
10¥21.52500¥215.25
25¥19.84200¥496.05
50¥17.73020¥886.51
100¥14.77510¥1,477.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥14.77510¥2,955.02
400¥14.35283¥5,741.13
600¥13.50857¥8,105.14
1,000¥12.66426¥12,664.26
5,000¥11.81997¥59,099.85
Manufacturers Standard Package