EXC-24CP121U | |
---|---|
DigiKey Part Number | P11597TR-ND - Tape & Reel (TR) P11597CT-ND - Cut Tape (CT) P11597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CP121U |
Description | CMC 500MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 500mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.81400 | ¥28.14 |
25 | ¥2.58080 | ¥64.52 |
50 | ¥2.34640 | ¥117.32 |
100 | ¥2.08870 | ¥208.87 |
250 | ¥1.97092 | ¥492.73 |
500 | ¥1.68936 | ¥844.68 |
1,000 | ¥1.65247 | ¥1,652.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.65243 | ¥8,262.15 |