Common Mode Chokes

Results: 2
Manufacturer
EPCOS - TDK ElectronicsTDK Corporation
Series
ACMB82789
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Current Rating (Max)
250mA3A
DC Resistance (DCR) (Max)
50mOhm580mOhm
Voltage Rating - DC
50V80V
Voltage Rating - AC
42V-
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Ratings
-AEC-Q200
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)0.205" L x 0.126" W (5.20mm x 3.20mm)
Height (Max)
0.079" (2.00mm)0.118" (3.00mm)
Package / Case
Horizontal, 4 L-LeadHorizontal, 4 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
24,425
In Stock
1 : ¥8.50000
Cut Tape (CT)
800 : ¥4.20300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
230 Ohms @ 100 MHz
-
3A
50mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
B82789
B82789C0223N002
CMC 22UH 250MA 2LN SMD AEC-Q200
EPCOS - TDK Electronics
1,069
In Stock
1 : ¥13.52000
Cut Tape (CT)
2,500 : ¥5.79334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
22 µH @ 100 kHz
250mA
580mOhm
80V
42V
-55°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.205" L x 0.126" W (5.20mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 L-Lead
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.