Common Mode Chokes

Results: 2
Manufacturer
Panasonic Electronic ComponentsSTMicroelectronics
Series
ECMFEXC24
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Max)
100mA-
DC Resistance (DCR) (Max)
3Ohm4Ohm
Voltage Rating - DC
5V-
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Features
-TVS Diode ESD Protection
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)0.098" L x 0.047" W (2.50mm x 1.20mm)
Height (Max)
0.022" (0.55mm)0.024" (0.60mm)
Package / Case
8-UFDFN0504 (1210 Metric), 4 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
200,611
In Stock
1 : ¥5.27000
Cut Tape (CT)
3,000 : ¥2.34526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
-
4Ohm
-
-
-40°C ~ 125°C
-
-
TVS Diode ESD Protection
Surface Mount
0.098" L x 0.047" W (2.50mm x 1.20mm)
0.022" (0.55mm)
8-UFDFN
3,978
In Stock
1 : ¥6.04000
Cut Tape (CT)
5,000 : ¥2.58616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
100mA
3Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.