ACM4520V-142-2P-T00 | |
---|---|
DigiKey Part Number | 445-15674-2-ND - Tape & Reel (TR) 445-15674-1-ND - Cut Tape (CT) 445-15674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM4520V-142-2P-T00 |
Description | CMC 1A 2LN 1.4K OHM SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1A DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM4520V-142-2P-T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.4 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.177" W (4.70mm x 4.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥9.63100 | ¥96.31 |
25 | ¥8.75600 | ¥218.90 |
50 | ¥8.23060 | ¥411.53 |
100 | ¥6.82960 | ¥682.96 |
250 | ¥6.30420 | ¥1,576.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.60375 | ¥4,483.00 |
1,600 | ¥5.42863 | ¥8,685.81 |
2,400 | ¥5.25352 | ¥12,608.45 |
5,600 | ¥5.07840 | ¥28,439.04 |