7448030509 | |
---|---|
DigiKey Part Number | 732-5583-ND |
Manufacturer | |
Manufacturer Product Number | 7448030509 |
Description | CMC 9MH 5A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 32mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448030509 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9 mH @ 10 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 32mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -55° C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.531" W (23.00mm x 13.50mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.67000 | ¥109.67 |
50 | ¥96.40380 | ¥4,820.19 |
250 | ¥82.20676 | ¥20,551.69 |
540 | ¥74.13061 | ¥40,030.53 |