ACM90V-701-2PL-TL00

DigiKey Part Number
445-4082-2-ND - Tape & Reel (TR)
445-4082-1-ND - Cut Tape (CT)
445-4082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM90V-701-2PL-TL00
Description
CMC 5A 2LN 700 OHM SMD AEC-Q200
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM90V-701-2PL-TL00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height (Max)
0.177" (4.50mm)
Package / Case
Horizontal, 4 J-Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.90000¥15.90
10¥13.50800¥135.08
25¥12.44920¥311.23
50¥11.12460¥556.23
100¥9.27060¥927.06
250¥9.00584¥2,251.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥8.21123¥6,568.98
1,600¥7.94630¥12,714.08
2,400¥7.68142¥18,435.41
5,600¥7.41655¥41,532.68
Manufacturers Standard Package