PA2757NL

DigiKey Part Number
553-2195-ND
Manufacturer
Manufacturer Product Number
PA2757NL
Description
CMC 9A 2LN SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 9A DCR 9.75mOhm
Datasheet
 Datasheet
EDA/CAD Models
PA2757NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
9A
DC Resistance (DCR) (Max)
9.75mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.220" L x 1.000" W (30.99mm x 25.40mm)
Height (Max)
0.500" (12.70mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.15000¥37.15
20¥31.10150¥622.03
40¥24.34100¥973.64
100¥22.31310¥2,231.31
260¥21.63723¥5,625.68
500¥20.96110¥10,480.55
1,000¥19.60882¥19,608.82
2,500¥18.93262¥47,331.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.