Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,717 In Stock | 1 : ¥21.08000 Tray | Tray | Active | Power Line | 2 | 1 mH @ 100 kHz | 6A | 22mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 1.102" L x 1.063" W (28.00mm x 27.00mm) | 0.661" (16.80mm) | Horizontal, 4 PC Pin | |||
819 In Stock | 1 : ¥26.69000 Tray | Tray | Active | Power Line | 2 | 2.7 mH @ 10 kHz | 4A | 60mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 1.102" L x 1.063" W (28.00mm x 27.00mm) | 0.661" (16.80mm) | Horizontal, 4 PC Pin |