Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,753 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.96701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 200mA | 2.5Ohm | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.067" L x 0.059" W (1.70mm x 1.50mm) | 0.022" (0.55mm) | 6-UFQFN | |||
19,332 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,500 : ¥5.79334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 51 µH @ 100 kHz | 250mA | 550mOhm | 80V | 42V | -55°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.205" L x 0.126" W (5.20mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 L-Lead | |||
18,003 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,500 : ¥5.79334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 100 µH @ 100 kHz | 150mA | 1.5Ohm | 80V | 42V | -55°C ~ 125°C | - | - | - | Surface Mount | 0.205" L x 0.126" W (5.20mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 L-Lead | |||
6,942 In Stock | 1 : ¥24.65000 Cut Tape (CT) 1,500 : ¥10.98777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 51 µH @ 100 kHz | 500mA | 140mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.280" L x 0.236" W (7.10mm x 6.00mm) | 0.205" (5.20mm) | Horizontal, 4 Gull Wing |