Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,001 In Stock | 1 : ¥21.76000 Cut Tape (CT) 500 : ¥13.74646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 700 Ohms @ 100 MHz | 9 µH @ 100 kHz | 8A | 6mOhm | 80V | 1000V (1kV) | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
130 In Stock | 1 : ¥63.05000 Bag | - | Bag | Active | - | 2 | - | 175 µH @ 10 kHz | 1.76A | 34mOhm | 500V | - | -40°C ~ 105°C | - | - | - | Through Hole | 0.335" L x 0.295" W (8.50mm x 7.50mm) | 0.413" (10.50mm) | Vertical, 4 PC Pin |