Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,312 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,000 : ¥2.52900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 370mA | 300mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
15,897 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,000 : ¥3.69276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 370mA | 300mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
34,642 In Stock | 1 : ¥18.96000 Cut Tape (CT) 500 : ¥10.12602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 550 Ohms @ 100 MHz | - | 10A | 4mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.591" L x 0.512" W (15.00mm x 13.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
10,566 In Stock | 1 : ¥21.51000 Cut Tape (CT) 2,400 : ¥16.23659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 52 Ohms @ 100 MHz | - | 19A | 3mOhm | - | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.335" L x 0.220" W (8.50mm x 5.60mm) | 0.126" (3.20mm) | 0302 (0805 Metric) | |||
2,001 In Stock | 1 : ¥21.76000 Cut Tape (CT) 500 : ¥13.74584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 700 Ohms @ 100 MHz | 9 µH @ 100 kHz | 8A | 6mOhm | 80V | 1000V (1kV) | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
9,451 In Stock | 1 : ¥22.27000 Cut Tape (CT) 1,000 : ¥16.33860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 6 kOhms @ 4 MHz | 1 mH @ 100 kHz | 800mA | 310mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
18,272 In Stock | 1 : ¥30.43000 Cut Tape (CT) 1,000 : ¥21.00565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 500 Ohms @ 130 MHz | 5 µH @ 100 kHz | 5A | 5.5mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.327" W (9.50mm x 8.30mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
5,242 In Stock | 1 : ¥39.36000 Cut Tape (CT) 250 : ¥33.80780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | - | 320 µH @ 10 kHz | 3.25A | 29mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.571" L x 0.492" W (14.50mm x 12.50mm) | 0.307" (7.80mm) | Horizontal, 4 Flat Lead | |||
497 In Stock | 1 : ¥39.36000 Cut Tape (CT) 250 : ¥33.80780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 13 µH @ 10 kHz | 10A | 2.7mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.571" L x 0.492" W (14.50mm x 12.50mm) | 0.307" (7.80mm) | Horizontal, 4 Flat Lead | |||
707 In Stock | 1 : ¥54.83000 Cut Tape (CT) 200 : ¥44.37435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | 700 µH @ 10 kHz | 5.25A | 30mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.917" L x 0.728" W (23.30mm x 18.50mm) | 0.453" (11.50mm) | Horizontal, 4 PC Pad | |||
1,342 In Stock | 1 : ¥4.85000 Cut Tape (CT) 2,000 : ¥2.20087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 490 Ohms @ 100 MHz | - | 190mA | 770mOhm | 20V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
3,618 In Stock | 1 : ¥18.02000 Cut Tape (CT) 1,000 : ¥9.01513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | 7.5 µH @ 100 kHz | 5A | 10mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.177" (4.50mm) | 4-SMD | |||
1,116 In Stock | 1 : ¥21.76000 Cut Tape (CT) 500 : ¥13.74584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 1 kOhms @ 100 MHz | 13 µH @ 100 kHz | 6A | 14mOhm | 80V | 1000V (1kV) | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
3,298 In Stock | 1 : ¥25.50000 Cut Tape (CT) 1,000 : ¥18.67633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 10 kOhms @ 25 MHz | 10 µH @ 100 kHz | 1.1A | 120mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
1,944 In Stock | 1 : ¥39.36000 Cut Tape (CT) 250 : ¥33.80780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | - | 56 µH @ 10 kHz | 7A | 4.7mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.571" L x 0.492" W (14.50mm x 12.50mm) | 0.307" (7.80mm) | Horizontal, 4 Flat Lead | |||
1,186 In Stock | 1 : ¥81.61000 Tray | Tray | Active | Power Line | 2 | - | 110 µH @ 100 kHz | 3A | 34.1mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.728" L x 0.571" W (18.50mm x 14.50mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin |