MCZ1210AH900L2TA0G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 17,181
Unit Price: ¥5.53000
Datasheet

MCZ1210AH900L2TA0G

DigiKey Part Number
445-MCZ1210AH900L2TA0GTR-ND - Tape & Reel (TR)
445-MCZ1210AH900L2TA0GCT-ND - Cut Tape (CT)
445-MCZ1210AH900L2TA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCZ1210AH900L2TA0G
Description
CMC 100MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.75Ohm
Datasheet
 Datasheet
EDA/CAD Models
MCZ1210AH900L2TA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.75Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.83000¥3.83
10¥3.28100¥32.81
25¥3.00960¥75.24
50¥2.73560¥136.78
100¥2.43560¥243.56
250¥2.29840¥574.60
500¥1.97024¥985.12
1,000¥1.75125¥1,751.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.69653¥6,786.12
8,000¥1.64180¥13,134.40
12,000¥1.58707¥19,044.84
28,000¥1.53234¥42,905.52
Manufacturers Standard Package