Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,416 In Stock | 1 : ¥18.11000 Tube | Tube | Active | Power Line | 2 | 700 µH @ 10 kHz | 4A | 24mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.697" L x 0.673" W (17.70mm x 17.10mm) | 0.508" (12.90mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.54662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 100mA | 6Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.059" L x 0.053" W (1.50mm x 1.35mm) | 0.020" (0.50mm) | 6-XFDFN |