Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,186 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,000 : ¥3.52785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 550mA | 145mOhm | 50V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.063" L x 0.033" W (1.60mm x 0.85mm) | 0.047" (1.20mm) | Horizontal, 4 PC Pad | |||
3,194 In Stock | 1 : ¥15.90000 Cut Tape (CT) 800 : ¥8.21085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1.5 kOhms @ 100 MHz | - | 3.6A | 16mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.177" (4.50mm) | Horizontal, 4 PC Pad | |||
4,381 In Stock | 1 : ¥18.11000 Tube | Tube | Active | Power Line | 2 | - | 700 µH @ 10 kHz | 4A | 24mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.697" L x 0.673" W (17.70mm x 17.10mm) | 0.508" (12.90mm) | Horizontal, 4 PC Pin | |||
5,288 In Stock | 1 : ¥28.48000 Cut Tape (CT) 800 : ¥19.61143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 970 Ohms @ 15 MHz | 250 µH @ 100 kHz | 2A | 35mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.394" L x 0.343" W (10.00mm x 8.70mm) | 0.256" (6.50mm) | Horizontal, 4 PC Pad | |||
1,769 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | Power Line | 2 | - | 1 mH @ 10 kHz | 10A | 7mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.083" L x 0.728" W (27.50mm x 18.50mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
702 In Stock | 1 : ¥54.83000 Cut Tape (CT) 200 : ¥44.37435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | 700 µH @ 10 kHz | 5.25A | 30mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.917" L x 0.728" W (23.30mm x 18.50mm) | 0.453" (11.50mm) | Horizontal, 4 PC Pad | |||
1,338 In Stock | 1 : ¥109.66000 Bulk | Bulk | Active | Power Line | 2 | - | 1 mH @ 10 kHz | 15A | 3.2mOhm | - | 300V | -55° C ~ 125°C | - | - | - | Through Hole | 0.945" L x 0.669" W (24.00mm x 17.00mm) | 0.984" (25.00mm) | Vertical, 4 PC Pin | |||
1,335 In Stock | 1 : ¥22.10000 Tray | Tray | Active | Power Line | 2 | - | 700 µH @ 100 kHz | 4A | 30mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.705" L x 0.681" W (17.90mm x 17.30mm) | 0.528" H (13.40mm) | Horizontal, 4 PC Pin | |||
1,761 In Stock | 1 : ¥22.27000 Cut Tape (CT) 1,000 : ¥16.33860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 920 Ohms @ 110 MHz | 10 µH @ 1 kHz | 1.6A | 80mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.205" (5.20mm) | Horizontal, 4 PC Pad | |||
1,059 In Stock | 1 : ¥22.27000 Cut Tape (CT) 1,000 : ¥16.33860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 20 mH @ 10 kHz | 200mA | 2.6Ohm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
1,020 In Stock | 1 : ¥30.43000 Cut Tape (CT) 500 : ¥21.00556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 800 Ohms @ 135 MHz | 11 µH @ 100 kHz | 300mA | 180mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.236" L x 0.130" W (6.00mm x 3.30mm) | 0.138" (3.50mm) | Horizontal, 4 Flat Lead | |||
1,335 In Stock | 1 : ¥44.88000 Tray | Tray | Active | Power Line | 2 | - | 1 mH @ 10 kHz | 6A | 13mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.984" L x 0.669" W (25.00mm x 17.00mm) | 1.043" (26.50mm) | Vertical, 4 PC Pin | |||
1,113 In Stock | 1 : ¥53.81000 Tray | Tray | Active | Power Line | 2 | - | 700 µH @ 100 kHz | 5A | 15mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.728" L x 0.571" W (18.50mm x 14.50mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin | |||
481 In Stock | 1 : ¥86.71000 Bulk | Bulk | Active | Power Line | 2 | - | 400 µH @ 10 kHz | 4.5A | 22mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.591" L x 0.295" W (15.00mm x 7.50mm) | 0.630" (16.00mm) | Vertical, 4 PC Pin | |||
369 In Stock | 1 : ¥17.60000 Tray | Tray | Active | Power Line | 2 | - | 820 µH @ 10 kHz | 2A | 70mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.835" L x 0.835" W (21.20mm x 21.20mm) | 0.701" (17.80mm) | Vertical, 4 PC Pin | |||
535 In Stock | 1 : ¥25.50000 Cut Tape (CT) 1,000 : ¥18.67633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 50 kOhms @ 7 MHz | 100 µH @ 100 kHz | 350mA | 950mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
37 In Stock | 1 : ¥56.53000 Tray | Tray | Active | Power Line | 2 | - | 1.8 mH @ 10 kHz | 6A | 36mOhm | - | 250V | -40°C ~ 125°C | - | - | PFC | Through Hole | 1.319" L x 1.319" W (33.50mm x 33.50mm) | 0.787" (20.00mm) | Horizontal, 4 PC Pin | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 150mA | 1.88Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.036" (0.92mm) | 0504 (1210 Metric), 4 Lead |