Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,406 In Stock | 1 : ¥34.94000 Cut Tape (CT) 75 : ¥22.88187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | 11.6A | 10mOhm | - | - | -40°C ~ 120°C | - | - | - | Surface Mount | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | Horizontal, 4 PC Pad | ||
524 In Stock | 1 : ¥53.81000 Tray | Tray | Active | Power Line | 2 | 350 µH @ 100 kHz | 8.5A | 7mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.728" L x 0.571" W (18.50mm x 14.50mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin |