SRF1206A-701Y | |
---|---|
DigiKey Part Number | 118-SRF1206A-701YTR-ND - Tape & Reel (TR) 118-SRF1206A-701YCT-ND - Cut Tape (CT) 118-SRF1206A-701YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1206A-701Y |
Description | CMC 9UH 8A 2LN 700OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Inductance @ Frequency | 9 µH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 80V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | 4-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥19.65500 | ¥196.55 |
25 | ¥18.11080 | ¥452.77 |
50 | ¥16.18460 | ¥809.23 |
100 | ¥13.48720 | ¥1,348.72 |
250 | ¥13.10172 | ¥3,275.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.33118 | ¥6,165.59 |
1,000 | ¥11.56046 | ¥11,560.46 |
2,500 | ¥11.17516 | ¥27,937.90 |
5,000 | ¥10.78980 | ¥53,949.00 |