Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
329 In Stock | 1 : ¥110.35000 Tray | Tray | Active | Power Line | 2 | 570 µH @ 100 kHz | 50A | 1mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 2.559" L x 1.378" W (65.00mm x 35.00mm) | 2.402" (61.00mm) | Vertical, 8 PC Pin | |||
62 In Stock | 1 : ¥103.03000 Tray | Tray | Active | Power Line | 2 | 190 µH @ 100 kHz | 54A | 1.1mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.969" L x 0.906" W (50.00mm x 23.00mm) | 1.929" (49.00mm) | Vertical, 4 PC Pin |