SCF-02-350JH | |
---|---|
DigiKey Part Number | 399-SCF-02-350JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF-02-350JH |
Description | CMC 35MH 2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 35 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF-02-350JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 35 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 220mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.42000 | ¥63.42 |
10 | ¥51.34700 | ¥513.47 |
25 | ¥45.63800 | ¥1,140.95 |
40 | ¥43.10325 | ¥1,724.13 |
100 | ¥39.93450 | ¥3,993.45 |
300 | ¥39.30057 | ¥11,790.17 |
500 | ¥38.03274 | ¥19,016.37 |
1,000 | ¥35.49717 | ¥35,497.17 |
2,400 | ¥33.72234 | ¥80,933.62 |