Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,310 In Stock | 1 : ¥34.51000 Tube | - | Tube | Active | - | 2 | 20A | 4.1mOhm | - | - | -40°C ~ 130°C | - | - | - | Surface Mount | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | Horizontal, 4 PC Pad | ||
1,847 In Stock | 1 : ¥37.15000 Tube | - | Tube | Active | - | 2 | 9A | 9.75mOhm | - | - | -40°C ~ 130°C | - | - | - | Surface Mount | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | Horizontal, 4 PC Pad |