Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,631 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,400 : ¥1.11755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 33 Ohms @ 100 MHz | - | 5A | 1.1mOhm | - | - | -55°C ~ 125°C | - | - | - | Surface Mount | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.120" (3.05mm) | Horizontal, 4 PC Pad | ||
4,958 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,000 : ¥5.86582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3 kOhms @ 100 MHz | 6 µH @ 100 kHz | 500mA | 200mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.205" L x 0.197" W (5.20mm x 5.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad |