Common Mode Chokes

Results: 2
Manufacturer
Pulse ElectronicsTDK Corporation
Series
-ACT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Filter Type
-Signal Line
Current Rating (Max)
70mA12.5A
DC Resistance (DCR) (Max)
3mOhm5.5Ohm
Voltage Rating - DC
80V-
Operating Temperature
-40°C ~ 125°C-40°C ~ 130°C
Ratings
-AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.670" L x 0.770" W (17.02mm x 19.56mm)
Height (Max)
0.098" (2.50mm)0.390" (9.91mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACT1210
B82786L0204N002
CMC 200UH 70MA 2LN SMD AEC-Q200
TDK Corporation
70,516
In Stock
1 : ¥15.73000
Cut Tape (CT)
6,000 : ¥7.35525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
200 µH @ 100 kHz
70mA
5.5Ohm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
PA2753NL
PA2753NL
CMC 12.5A 2LN SMD
Pulse Electronics
1,401
In Stock
1 : ¥20.57000
Tube
-
Tube
Active
-
2
-
12.5A
3mOhm
-
-
-40°C ~ 130°C
-
-
-
Surface Mount
0.670" L x 0.770" W (17.02mm x 19.56mm)
0.390" (9.91mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.