PM3700-40-RC | |
---|---|
DigiKey Part Number | PM3700-40-RCTR-ND - Tape & Reel (TR) PM3700-40-RCCT-ND - Cut Tape (CT) PM3700-40-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3700-40-RC |
Description | CMC 1MH 4A 2LN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 4A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PM3700-40-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.850" L x 0.850" W (21.60mm x 21.60mm) | |
Height (Max) | 0.450" (11.43mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥21.52500 | ¥215.25 |
25 | ¥19.84200 | ¥496.05 |
50 | ¥17.73020 | ¥886.51 |
100 | ¥14.77510 | ¥1,477.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥14.77510 | ¥2,955.02 |
400 | ¥14.35283 | ¥5,741.13 |
600 | ¥13.50857 | ¥8,105.14 |
1,000 | ¥12.66426 | ¥12,664.26 |
5,000 | ¥11.81997 | ¥59,099.85 |