Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,783 In Stock | 1 : ¥4.08000 Cut Tape (CT) 4,500 : ¥1.10956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | - | 3Ohm (Typ) | - | - | -40°C ~ 125°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.046" L x 0.030" W (1.17mm x 0.77mm) | 0.024" (0.60mm) | 5-UFBGA, WLCSP | |||
0 In Stock | 700 : ¥4.59964 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 400 Ohms @ 100 MHz | 2.5A | 34mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.197" L x 0.142" W (5.00mm x 3.60mm) | 0.093" (2.35mm) | Horizontal, 4 PC Pad |