Common Mode Chokes

Results: 2
Manufacturer
Murata ElectronicsNexperia USA Inc.
Series
-PCM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Lines
26
Current Rating (Max)
100mA-
DC Resistance (DCR) (Max)
3Ohm (Typ)5Ohm
Voltage Rating - DC
5V-
Features
-TVS Diode ESD Protection
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)0.093" L x 0.046" W (2.37mm x 1.17mm)
Height (Max)
0.020" (0.50mm)0.024" (0.60mm)
Package / Case
15-UFBGA, WLCSP0302 (0806 Metric), 4 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
0302 (0806 Metric) 4 Lead
DLM0NSN900HY2D
CMC 100MA 2LN 90 OHM SMD
Murata Electronics
42,588
In Stock
1 : ¥1.02000
Cut Tape (CT)
10,000 : ¥0.34336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
100mA
5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.033" L x 0.026" W (0.85mm x 0.65mm)
0.020" (0.50mm)
0302 (0806 Metric), 4 Lead
35,767
In Stock
1 : ¥7.65000
Cut Tape (CT)
4,500 : ¥3.16471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
6
-
-
3Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.093" L x 0.046" W (2.37mm x 1.17mm)
0.024" (0.60mm)
15-UFBGA, WLCSP
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.