B82793C0475N265 | |
---|---|
DigiKey Part Number | 495-4417-2-ND - Tape & Reel (TR) 495-4417-1-ND - Cut Tape (CT) 495-4417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82793C0475N265 |
Description | CMC 4.7MH 400MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 400mA DCR 550mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82793C0475N265 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 550mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.236" W (7.10mm x 6.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥14.98800 | ¥149.88 |
25 | ¥13.80920 | ¥345.23 |
50 | ¥12.34040 | ¥617.02 |
100 | ¥10.28390 | ¥1,028.39 |
250 | ¥9.98996 | ¥2,497.49 |
500 | ¥9.40234 | ¥4,701.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.85461 | ¥11,781.92 |
3,000 | ¥7.59280 | ¥22,778.40 |
7,500 | ¥7.33097 | ¥54,982.28 |
10,500 | ¥7.27279 | ¥76,364.29 |