7446622001

DigiKey Part Number
732-4599-ND
Manufacturer
Manufacturer Product Number
7446622001
Description
CMC 1MH 2A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
7446622001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
60mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.709" W (18.00mm x 18.00mm)
Height (Max)
0.512" (13.00mm)
Package / Case
Horizontal, 4 PC Pin
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.74000¥41.74
10¥40.88900¥408.89
50¥37.74380¥1,887.19
100¥36.21360¥3,621.36
250¥32.21816¥8,054.54
720¥30.68813¥22,095.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.