Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245 In Stock | 1 : ¥144.86000 Bulk | Bulk | Active | - | 2 | 5 mH @ 10 kHz | 700mA | 320mOhm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.530" L x 0.530" W (13.46mm x 13.46mm) | 0.300" (7.62mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥79.83000 Tray | Tray | Active | Power Line | 2 | 1 mH @ 10 kHz | 7A | 6mOhm | - | 300V | -55° C ~ 125°C | - | - | - | Through Hole | 0.748" L x 0.551" W (19.00mm x 14.00mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin |