MCZ1210AD102T

DigiKey Part Number
445-5224-2-ND - Tape & Reel (TR)
445-5224-1-ND - Cut Tape (CT)
445-5224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCZ1210AD102T
Description
CMC 50MA 2LN 1K OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 50mA DCR 750mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
750mOhm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.42000¥4.42
10¥3.50200¥35.02
25¥2.95480¥73.87
50¥2.59960¥129.98
100¥2.32580¥232.58
250¥2.02488¥506.22
500¥1.83328¥916.64
1,000¥1.55965¥1,559.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.50490¥6,019.60
8,000¥1.38726¥11,098.08
12,000¥1.36810¥16,417.20
Manufacturers Standard Package