SC-35-D010JH | |
---|---|
DigiKey Part Number | 399-SC-35-D010JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-35-D010JH |
Description | CMC 10UH 35A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 35A DCR 1.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-35-D010JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 µH @ 100 kHz | |
Current Rating (Max) | 35A | |
DC Resistance (DCR) (Max) | 1.8mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.496" Dia (38.00mm) | |
Height (Max) | 1.240" (31.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.93000 | ¥63.93 |
10 | ¥51.81300 | ¥518.13 |
35 | ¥46.05514 | ¥1,611.93 |
70 | ¥43.49629 | ¥3,044.74 |
105 | ¥40.29800 | ¥4,231.29 |
245 | ¥39.65796 | ¥9,716.20 |
455 | ¥38.37875 | ¥17,462.33 |
945 | ¥35.82018 | ¥33,850.07 |
2,415 | ¥34.02914 | ¥82,180.37 |