Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,637 In Stock | 1 : ¥7.65000 Cut Tape (CT) 4,500 : ¥3.16485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 6 | - | 3Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.093" L x 0.046" W (2.37mm x 1.17mm) | 0.024" (0.60mm) | 15-UFBGA, WLCSP | |||
29,805 In Stock | 1 : ¥6.46000 Cut Tape (CT) 4,500 : ¥3.46404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 6 | - | 3Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.093" L x 0.046" W (2.37mm x 1.17mm) | 0.024" (0.60mm) | 15-UFBGA, WLCSP | |||
12,882 In Stock | 1 : ¥6.72000 Cut Tape (CT) 4,500 : ¥2.56077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | - | 3Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.062" L x 0.046" W (1.57mm x 1.17mm) | 0.024" (0.60mm) | 10-UFBGA, WLCSP |