Common Mode Chokes

Results: 2
Inductance @ Frequency
1 mH @ 10 kHz10 mH @ 10 kHz
DC Resistance (DCR) (Max)
35mOhm105mOhm
Size / Dimension
0.689" L x 0.512" W (17.50mm x 13.00mm)1.083" L x 0.728" W (27.50mm x 18.50mm)
Height (Max)
0.866" (22.00mm)1.299" (33.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
1,564
In Stock
1 : ¥38.85000
Bulk
Bulk
Active
Power Line
2
1 mH @ 10 kHz
3A
35mOhm
-
250V
-40°C ~ 125°C
-
-
-
Through Hole
0.689" L x 0.512" W (17.50mm x 13.00mm)
0.866" (22.00mm)
Vertical, 4 PC Pin
WE-CMB
744824310
CMC 10MH 3A 2LN TH
Würth Elektronik
278
In Stock
1 : ¥47.86000
Bulk
Bulk
Active
Power Line
2
10 mH @ 10 kHz
3A
105mOhm
-
250V
-40°C ~ 125°C
-
-
-
Through Hole
1.083" L x 0.728" W (27.50mm x 18.50mm)
1.299" (33.00mm)
Vertical, 4 PC Pin
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.