ACM9070-701-2PL-TL01 | |
---|---|
DigiKey Part Number | 445-2216-2-ND - Tape & Reel (TR) 445-2216-1-ND - Cut Tape (CT) 445-2216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM9070-701-2PL-TL01 |
Description | CMC 5A 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM9070-701-2PL-TL01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.28400 | ¥122.84 |
25 | ¥11.31680 | ¥282.92 |
50 | ¥10.11300 | ¥505.65 |
100 | ¥8.42810 | ¥842.81 |
250 | ¥8.18700 | ¥2,046.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥7.46470 | ¥5,971.76 |
1,600 | ¥7.22391 | ¥11,558.26 |
2,400 | ¥6.98311 | ¥16,759.46 |
5,600 | ¥6.74231 | ¥37,756.94 |