Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,456 In Stock | 1 : ¥18.96000 Cut Tape (CT) 500 : ¥10.12648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 550 Ohms @ 100 MHz | - | 10A | 4mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.591" L x 0.512" W (15.00mm x 13.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
557 In Stock | 1 : ¥39.53000 Tube | Tube | Active | Power Line | 2 | - | 1.8 mH @ 10 kHz | 6A | 20mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 1.303" L x 1.280" W (33.10mm x 32.50mm) | 0.787" (20.00mm) | Horizontal, 4 PC Pin | |||
85 In Stock | 1 : ¥41.06000 Tube | Tube | Active | Power Line | 2 | - | 1.8 mH @ 10 kHz | 6A | 20mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 1.303" L x 1.280" W (33.10mm x 32.50mm) | 0.787" (20.00mm) | Horizontal, 4 PC Pin |