Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
659 In Stock | 1 : ¥11.16000 Tray | Tray | Active | Power Line | 2 | - | 50 µH @ 1 kHz | 1A | 200mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.630" W (18.00mm x 16.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
14 In Stock | 1 : ¥188.38000 Tray | Tray | Active | Power Line | 2 | - | 1.8 mH @ 10 kHz | 14A | 9.5mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.693" L x 0.925" W (43.00mm x 23.50mm) | 1.693" (43.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥14.45000 Cut Tape (CT) 800 : ¥7.46438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | - | 5A | 10mOhm | 80V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.177" (4.50mm) | Horizontal, 4 PC Pad |