Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,935 In Stock | 1 : ¥14.20000 Cut Tape (CT) 1,500 : ¥7.09257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 300 Ohms @ 100 MHz | 5A | 10mOhm | 80V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.138" (3.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥3.83000 Cut Tape (CT) 4,000 : ¥1.69653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 100mA | 1.75Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead |