ACM12V-701-2PL-TL00 | |
---|---|
DigiKey Part Number | 445-4083-2-ND - Tape & Reel (TR) 445-4083-1-ND - Cut Tape (CT) 445-4083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM12V-701-2PL-TL00 |
Description | CMC 8A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM12V-701-2PL-TL00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥16.21200 | ¥162.12 |
25 | ¥14.93840 | ¥373.46 |
50 | ¥13.35040 | ¥667.52 |
100 | ¥11.12470 | ¥1,112.47 |
250 | ¥10.80708 | ¥2,701.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.17120 | ¥5,085.60 |
1,000 | ¥9.53556 | ¥9,535.56 |
2,500 | ¥9.21770 | ¥23,044.25 |
5,000 | ¥8.89986 | ¥44,499.30 |