Common Mode Chokes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
2.8 kOhms @ 10 MHz5.8 kOhms @ 10 MHz
Inductance @ Frequency
51 µH @ 100 kHz100 µH @ 100 kHz
Current Rating (Max)
150mA200mA
DC Resistance (DCR) (Max)
1Ohm2Ohm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Grade
Qualification
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACT45B
ACT45B-510-2P-TL003
CMC 51UH 200MA 2LN 2.8KOHM SMD
TDK Corporation
68,960
In Stock
1 : ¥15.64000
Cut Tape (CT)
2,500 : ¥6.59468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
2.8 kOhms @ 10 MHz
51 µH @ 100 kHz
200mA
1Ohm
50V
-
-40°C ~ 150°C
AEC-Q200
-
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
ACT45B
ACT45B-101-2P-TL003
CMC 100UH 150MA 2LN 5.8KOHM SMD
TDK Corporation
22,354
In Stock
1 : ¥15.73000
Cut Tape (CT)
2,500 : ¥7.61760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
5.8 kOhms @ 10 MHz
100 µH @ 100 kHz
150mA
2Ohm
50V
-
-40°C ~ 150°C
-
-
-
Automotive
AEC-Q200
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.