ECMS1V0905-102-R | |
---|---|
DigiKey Part Number | 283-ECMS1V0905-102-RTR-ND - Tape & Reel (TR) 283-ECMS1V0905-102-RCT-ND - Cut Tape (CT) 283-ECMS1V0905-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0905-102-R |
Description | CMC 4A 2LN 1K OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 4A DCR 13mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.276" W (9.50mm x 7.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.18400 | ¥71.84 |
25 | ¥6.52560 | ¥163.14 |
50 | ¥6.13440 | ¥306.72 |
100 | ¥5.09140 | ¥509.14 |
250 | ¥4.69948 | ¥1,174.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥4.56516 | ¥3,195.61 |
1,400 | ¥4.16231 | ¥5,827.23 |
3,500 | ¥4.02805 | ¥14,098.18 |
7,000 | ¥3.89378 | ¥27,256.46 |
17,500 | ¥3.75951 | ¥65,791.43 |