Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,322 In Stock | 1 : ¥8.50000 Cut Tape (CT) 800 : ¥4.20300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 900 Ohms @ 100 MHz | - | 2.3A | 60mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.185" L x 0.177" W (4.70mm x 4.50mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
388 In Stock | 1 : ¥25.12000 Cut Tape (CT) 1,000 : ¥13.22558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 3 | - | 450 µH @ 100 MHz | 500mA | 90mOhm | 50V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.354" L x 0.295" W (9.00mm x 7.5mm) | 0.220" (5.60mm) | Vertical, 6 Gull Wing | |||
50 In Stock | 1 : ¥50.49000 Bag | - | Bag | Active | - | 2 | - | 620 µH @ 100 kHz | 7.5A | 25mOhm | 500V | - | -40°C ~ 105°C | - | - | - | Through Hole | 0.630" L x 0.630" W (16.00mm x 16.00mm) | 0.591" (15.00mm) | Horizontal, 4 PC Pin |