Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,111 In Stock | 1 : ¥14.20000 Cut Tape (CT) 1,500 : ¥7.09257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | - | 4A | 15mOhm | 80V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.138" (3.50mm) | Horizontal, 4 PC Pad | |||
20,120 In Stock | 1 : ¥15.05000 Cut Tape (CT) 1,500 : ¥7.53440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 140 Ohms @ 100 MHz | 1.8 µH @ 100 kHz | 9A | 10mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.150" (3.80mm) | Horizontal, 4 PC Pad | |||
2,972 In Stock | 1 : ¥15.05000 Cut Tape (CT) 1,500 : ¥7.53440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 700 Ohms @ 100 MHz | 5 µH @ 100 kHz | 4A | 15mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.150" (3.80mm) | Horizontal, 4 PC Pad | |||
24,476 In Stock | 1 : ¥19.04000 Cut Tape (CT) 500 : ¥10.17120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | - | 8A | 6mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 J-Lead | |||
158 In Stock | 1 : ¥15.56000 Cut Tape (CT) 1,200 : ¥7.12551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 300 Ohms @ 100 MHz | 4 µH @ 100 kHz | 5A | 10mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.138" (3.50mm) | Horizontal, 4 J-Lead | |||
1,538 In Stock | 1 : ¥21.76000 Cut Tape (CT) 500 : ¥13.74646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 1.5 kOhms @ 100 MHz | 17 µH @ 100 kHz | 4.5A | 21mOhm | 80V | 1000V (1kV) | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
418 In Stock | 1 : ¥23.12000 Cut Tape (CT) 500 : ¥12.33118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1 kOhms @ 100 MHz | 12.5 µH @ 100 kHz | 6A | 14mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | 4-SMD |