Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,343 In Stock | 1 : ¥109.67000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 10 kHz | 15A | 3.2mOhm | - | 300V | -55° C ~ 125°C | - | - | - | Through Hole | 0.945" L x 0.669" W (24.00mm x 17.00mm) | 0.984" (25.00mm) | Vertical, 4 PC Pin | |||
773 In Stock | 1 : ¥143.84000 Tube | - | Tube | Active | Power Line | 2 | - | 14A | 8mOhm | - | - | -55°C ~ 130°C | - | - | - | Surface Mount | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | Horizontal, 4 PC Pad |