Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,441 In Stock | 1 : ¥19.04000 Cut Tape (CT) 500 : ¥10.17074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | - | 8A | 6mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 J-Lead | |||
543 In Stock | 1 : ¥62.82000 Bulk | Bulk | Active | Power Line | 2 | - | 800 µH @ 100 kHz | 16A | 5.3mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Surface Mount | 1.240" L x 0.984" W (31.50mm x 25.00mm) | 0.748" (19.00mm) | Horizontal, 4 PC Pad | |||
76 In Stock | 1 : ¥20.66000 Cut Tape (CT) 250 : ¥10.44140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | 1.1 mH @ 10 kHz | 2A | 65mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.571" L x 0.524" W (14.50mm x 13.30mm) | 0.421" (10.70mm) | Horizontal, 8 Gull Wing | |||
180 In Stock | 1 : ¥63.50000 Cut Tape (CT) 100 : ¥31.45310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | 5.6 mH @ 10 kHz | 3.25A | 69mOhm | 80V | 48V | - | - | - | - | Surface Mount | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥58.40000 Cut Tape (CT) 100 : ¥32.77580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | 470 µH @ 100 kHz | 13A | 6.7mOhm | 80V | 48V | - | - | - | - | Surface Mount | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | Horizontal, 4 PC Pad |