Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237,945 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.57158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 330mA | 350mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | Horizontal, 4 PC Pad | |||
9,939 In Stock | 1 : ¥14.54000 Cut Tape (CT) 3,000 : ¥8.33085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 60 Ohms @ 100 MHz | 600mA | 220mOhm | 20V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.035" (0.90mm) | Horizontal, 4 PC Pad |