SDCW2012C-2-900TF

DigiKey Part Number
3442-SDCW2012C-2-900TFTR-ND - Tape & Reel (TR)
3442-SDCW2012C-2-900TFCT-ND - Cut Tape (CT)
3442-SDCW2012C-2-900TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCW2012C-2-900TF
Description
CMC 330MA 2LN 90 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
330mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Height (Max)
0.039" (1.00mm)
Package / Case
0805 (2012 Metric), 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.21000¥2.21
10¥1.76800¥17.68
25¥1.62880¥40.72
50¥1.49460¥74.73
100¥1.31770¥131.77
250¥1.27656¥319.14
500¥1.14086¥570.43
1,000¥0.95639¥956.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.95639¥1,912.78
Manufacturers Standard Package