Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,491 In Stock | 1 : ¥15.73000 Cut Tape (CT) 6,000 : ¥7.35525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 200 µH @ 100 kHz | 70mA | 5.5Ohm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
99 In Stock | 1 : ¥21.18000 Bulk | Bulk | Active | Power Line | 2 | 26 µH @ 100 kHz | 2A | 42mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.709" L x 0.472" W (18.00mm x 12.00mm) | 0.709" (18.00mm) | Vertical, 2 PC Pin |