Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,288 In Stock | 1 : ¥109.66000 Bulk | Bulk | Active | Power Line | 2 | 9 mH @ 10 kHz | 5A | 32mOhm | - | 300V | -55° C ~ 125°C | - | - | - | Through Hole | 0.906" L x 0.531" W (23.00mm x 13.50mm) | 1.024" (26.00mm) | Vertical, 4 PC Pin | |||
259 In Stock | 1 : ¥86.71000 Bulk | Bulk | Active | Power Line | 2 | 500 µH @ 10 kHz | 3.5A | 33mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.591" L x 0.295" W (15.00mm x 7.50mm) | 0.630" (16.00mm) | Vertical, 4 PC Pin |