CMS2-8-R | |
---|---|
DigiKey Part Number | 283-CMS2-8-RTR-ND - Tape & Reel (TR) 283-CMS2-8-RCT-ND - Cut Tape (CT) 283-CMS2-8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS2-8-R |
Description | CMC 360UH 1.35A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.35A DCR 84mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS2-8-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 360 µH @ 100 kHz | |
Current Rating (Max) | 1.35A | |
DC Resistance (DCR) (Max) | 84mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.350" W (8.90mm x 8.90mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.17000 | ¥34.17 |
10 | ¥26.53100 | ¥265.31 |
25 | ¥23.97920 | ¥599.48 |
50 | ¥22.20920 | ¥1,110.46 |
100 | ¥20.56440 | ¥2,056.44 |
250 | ¥18.56652 | ¥4,641.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥17.09390 | ¥13,675.12 |
1,600 | ¥15.93906 | ¥25,502.50 |