ACM4520V-142-2P-T00

DigiKey Part Number
445-15674-2-ND - Tape & Reel (TR)
445-15674-1-ND - Cut Tape (CT)
445-15674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM4520V-142-2P-T00
Description
CMC 1A 2LN 1.4K OHM SMD AEC-Q200
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1A DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM4520V-142-2P-T00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1.4 kOhms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Height (Max)
0.079" (2.00mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.39000¥11.39
10¥9.63100¥96.31
25¥8.75600¥218.90
50¥8.23060¥411.53
100¥6.82960¥682.96
250¥6.30420¥1,576.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥5.60375¥4,483.00
1,600¥5.42863¥8,685.81
2,400¥5.25352¥12,608.45
5,600¥5.07840¥28,439.04
Manufacturers Standard Package