Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,503 In Stock | 1 : ¥32.90000 Tray | Tray | Active | Power Line | 2 | 20 mH @ 10 kHz | 500mA | 1Ohm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.591" L x 0.295" W (15.00mm x 7.50mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
862 In Stock | 1 : ¥32.90000 Bulk | Bulk | Active | Power Line | 2 | 4 mH @ 10 kHz | 1.5A | 140mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.591" L x 0.295" W (15.00mm x 7.50mm) | 0.709" (18.00mm) | Vertical, 4 PC Pin | |||
831 In Stock | 1 : ¥44.88000 Bulk | Bulk | Active | Power Line | 2 | 20 mH @ 10 kHz | 1.5A | 270mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 1.102" (28.00mm) | Vertical, 4 PC Pin | |||
4 In Stock | 1 : ¥79.82000 Tray | Tray | Active | Power Line | 2 | 30 mH @ 10 kHz | 1.2A | 280mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.709" L x 0.551" W (18.00mm x 14.00mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin |